
* Images are for reference only
HX PM2.0-2x3P WC
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.0-2x3P WC
- JLCPCB Part #
- C41427509
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.6mm 2mm 2mm 2x3P 4.3mm 500V 6P Brass Gold Right Angle Side Square Hole Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 321
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 321
In-stock Item Pricing
Qty Unit Price
1+
$0.3388
50+
$0.2660
190+
$0.2348
475+
$0.1959
2470+
$0.1785
5035+
$0.1682
Related Products
Welcome back, may I help you?